Mean Well EnterprisesEDR-150-24Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 6.5A 156W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.5 | |
| 156 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 2.6(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 600 | |
| Mounting | DIN Rail |
| Package Height | 125.2 mm |
| Package Width | 40 mm |
| PCB changed | 7 |
| 7 |
This EDR-150-24 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 156 W. This part's single output can handle a current up to 6.5 A. This part has a temperature range of -20 °C to 60 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

