PanasonicECW-U1C474JC9Película del capacitor
Cap Film 0.47uF 16V PEN 5%( 6 X 4.1 X 2.8mm) Stacked 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.47uF | |
| 5% | |
| 16VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 6 X 4.1 X 2.8 | |
| 2416 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6 | |
| 4.1 | |
| 2.8 |
This ECW-U1C474JC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 0.47uF. This product is 6 mm long, 2.8 mm tall and 4.1 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

