PanasonicECW-H16153JVPelícula del capacitor

Cap Film 0.015uF 1600V PP 5%( 23 X 9.5 X 18mm) Radial 20mm 105°C Bag

This ECW-H16153JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.015uF. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. It has a tolerance of 5%. This product is 23(Max) mm long, 18(Max) mm tall and 9.5(Max) mm deep. The ECW-H16153JV part has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.8140
    1. 1000+$0.8140
    2. 2000+$0.8059
    3. 2500+$0.7978
    4. 3000+$0.7898
    5. 4000+$0.7819
    6. 5000+$0.7741
    7. 6000+$0.7664
    8. 10000+$0.7587
    9. 20000+$0.7511

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.