PanasonicECW-H12393JVPelícula del capacitor

Cap Film 0.039uF 1250V PP 5% (23 X 10.5 X 19.5mm) Radial 20mm 105°C Bulk

This ECW-H12393JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.039uF. This product is 23(Max) mm long, 19.5(Max) mm tall and 10.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. It has a tolerance of 5%. The ECW-H12393JV part has a radial termination style.

34 piezas: Se puede enviar en 5 días

    Total$2.22Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 34 piezas
      • Price: $2.22

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.