PanasonicECW-H12104JVPelícula del capacitor

Cap Film 0.1uF 1250V PP 5%( 28 X 15.5 X 24mm) Radial 25mm 105°C Bag

This ECW-H12104JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 28(Max) mm long, 24(Max) mm tall and 15.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 25 mm. Its capacitance value is 0.1uF. The ECW-H12104JV part has a radial termination style.

506 piezas: Se puede enviar en 3 días

    Total$70.42Price for 45

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 506 piezas
      • Price: $1.5649

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.