PanasonicECW-FD2W225KBPelícula del capacitor

Cap Film 2.2uF 450V PP 10%( 17.5 X 11.1 X 19.3mm) Radial 7.5mm 110°C Bag

Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECW-FD2W225KB plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This product is 17.5(Max) mm long, 19.3(Max) mm tall and 11.1(Max) mm deep. The ECW-FD2W225KB polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 2.2uF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    17 semanas
    • Price: $0.4016
    1. 1000+$0.4016
    2. 2000+$0.3975
    3. 2500+$0.3936
    4. 3000+$0.3896
    5. 4000+$0.3857
    6. 5000+$0.3819
    7. 6000+$0.3781
    8. 10000+$0.3743
    9. 20000+$0.3705

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.