PanasonicECW-FD2W225KPelícula del capacitor
Cap Film 2.2uF 450V PP 10%( 17.5 X 11.1 X 14.3mm) Radial 15mm 110°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 11.1 X 14.3 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 17.5(Max) | |
| 11.1(Max) | |
| 14.3(Max) | |
| 0.8 | |
| 20 | |
| 15.8(Max) |
The insulating plastic film dielectric in this ECW-FD2W225K plastic film capacitor from Panasonic makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. It has a tolerance of 10%. This product is 17.5(Max) mm long, 14.3(Max) mm tall and 11.1(Max) mm deep. The ECW-FD2W225K polypropylene film capacitor has a radial termination style. Its capacitance value is 2.2uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

