Un 50-75% de rebaja

PanasonicECW-F4684JLPelícula del capacitor

Cap Film 0.68uF 400V PP 5% (20.5 X 11.8 X 18.5mm) Radial 17.5mm 105°C Bulk

Panasonic's ECW-F4684JL plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 0.68uF. This product is 20.5(Max) mm long, 18.5(Max) mm tall and 11.8(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 17.5 mm. The ECW-F4684JL polypropylene film capacitor has a radial termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    20 semanas
    • Price: $1.2404
    1. 200+$1.2404
    2. 250+$1.2280
    3. 500+$0.9046
    4. 1000+$0.8855
    5. 2000+$0.8767
    6. 2500+$0.8679
    7. 3000+$0.8535
    8. 4000+$0.8451
    9. 5000+$0.8216
    10. 10000+$0.8133

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.