Un 50-75% de rebaja
PanasonicECW-F4683JLPelícula del capacitor
Cap Film 0.068uF 400V PP 5% (13 X 7 X 9.9mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 5% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 7 X 9.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 13(Max) | |
| 7(Max) | |
| 9.9(Max) | |
| 0.8 | |
| 25 | |
| 11.4(Max) |
Panasonic's ECW-F4683JL plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F4683JL polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.068uF. This product is 13(Max) mm long, 9.9(Max) mm tall and 7(Max) mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

