Un 10-25% de rebaja
PanasonicECW-F4225HLPelícula del capacitor
Cap Film 2.2uF 400V PP 3% (28 X 16.8 X 24mm) Radial 25mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 3% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 25 | |
| 28 X 16.8 X 24 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 28(Max) | |
| 16.8(Max) | |
| 24(Max) | |
| 0.8 | |
| 25 | |
| 25.5(Max) |
This low-inductance and low-cost ECW-F4225HL film capacitor from Panasonic will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. It has a tolerance of 3%. The ECW-F4225HL polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 25 mm. This product is 28(Max) mm long, 24(Max) mm tall and 16.8(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

