PanasonicECW-F2W334JAQPelícula del capacitor

Cap Film 0.33uF 450V PP 5%( 13 X 7.6 X 16.7mm) Radial 10mm 105°C Bag

Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECW-F2W334JAQ plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.33uF. The ECW-F2W334JAQ polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%. This product is 13(Max) mm long, 16.7(Max) mm tall and 7.6(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 700
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.3056
    1. 700+$0.3056
    2. 1000+$0.3025
    3. 2000+$0.2995
    4. 2500+$0.2965
    5. 3000+$0.2935
    6. 4000+$0.2906
    7. 5000+$0.2877
    8. 6000+$0.2848
    9. 10000+$0.2820
    10. 20000+$0.2791

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.