PanasonicECW-F2105JAPelícula del capacitor
Cap Film 1uF 250V PP 5%( 18.1 X 8.5 X 13.3mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 250VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.1 X 8.5 X 13.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18.1(Max) | |
| 8.5(Max) | |
| 13.3(Max) | |
| 0.8 | |
| 25 | |
| 14.8(Max) |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this ECW-F2105JA plastic film capacitor from Panasonic will do just that! It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 18.1(Max) mm long, 13.3(Max) mm tall and 8.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 1uF. It has a tolerance of 5%. The ECW-F2105JA polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

