PanasonicECQ-UAAF334MPelícula del capacitor
Cap Film Suppression X2 0.33uF 275VAC PP 20%( 17.5 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.33uF | |
| 20% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 9 X 16 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 17.5 | |
| 9 | |
| 16 | |
| 3.5 | |
| 0.6 | |
| 20 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 16 |
This interference suppression ECQ-UAAF334M film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 110 °C. This product is 17.5 mm long, 16 mm tall and 9 mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. Its capacitance value is 0.33uF. The ECQ-UAAF334M part has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

