PanasonicECQ-E6185KFPelícula del capacitor
Cap Film 1.8uF 630V PET 10%( 31 X 16.8 X 27mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.8uF | |
| 10% | |
| 630VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 16.8 X 27 | |
| -40 | |
| 105 | |
| Bulk | |
| 31(Max) | |
| 16.8(Max) | |
| 27(Max) | |
| 0.8 | |
| 20 | |
| 28.5(Max) |
This ECQ-E6185KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1.8uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. This product is 31(Max) mm long, 27(Max) mm tall and 16.8(Max) mm deep. The ECQ-E6185KF part has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

