PanasonicECQ-E6154KFPelícula del capacitor
Cap Film 0.15uF 630V PET 10%( 18.5 X 7.5 X 15.4mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 10% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 7.5 X 15.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18.5(Max) | |
| 7.5(Max) | |
| 15.4(Max) | |
| 0.8 | |
| 20 | |
| 16.4(Max) |
This ECQ-E6154KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. This product is 18.5(Max) mm long, 15.4(Max) mm tall and 7.5(Max) mm deep. The ECQ-E6154KF part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.15uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

