PanasonicECQ-E4683KFPelícula del capacitor
Cap Film 0.068uF 400V PET 10% (12 X 5.4 X 10.5mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 10% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 5.4 X 10.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 12(Max) | |
| 5.4(Max) | |
| 10.5(Max) | |
| 0.6 | |
| 20 | |
| 11.5(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost ECQ-E4683KF plastic film capacitor from Panasonic. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 12(Max) mm long, 10.5(Max) mm tall and 5.4(Max) mm deep. Its capacitance value is 0.068uF. The ECQ-E4683KF polypropylene film capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

