PanasonicECQ-E4155JFPelícula del capacitor
Cap Film 1.5uF 400V PET 5% (31 X 9.5 X 19mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 5% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 9.5 X 19 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31(Max) | |
| 9.5(Max) | |
| 19(Max) | |
| 0.8 | |
| 20 | |
| 20(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECQ-E4155JF plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The ECQ-E4155JF polypropylene film capacitor has a radial termination style. This product is 31(Max) mm long, 19(Max) mm tall and 9.5(Max) mm deep. Its capacitance value is 1.5uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

