PanasonicECQ-E4103KF3Película del capacitor
Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 12.4mm) Radial 5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 400VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 10.3 X 4.3 X 12.4 | |
| -40 | |
| 105 | |
| Ammo | |
| 10.3(Max) | |
| 4.3(Max) | |
| 12.4(Max) | |
| 0.6 | |
| 12.4(Max) |
This ECQ-E4103KF3 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 105 °C. This product is 10.3(Max) mm long, 12.4(Max) mm tall and 4.3(Max) mm deep. It has a tolerance of 10%. The ECQ-E4103KF3 part has a radial termination style. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

