PanasonicECQ-E2W474KHPelícula del capacitor

Cap Film 0.47uF 450V PET 10%( 12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk

The various voltage ratings and capacitance values of this ECQ-E2W474KH plastic film capacitor from Panasonic makes it great for various electronic applications. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E2W474KH polypropylene film capacitor has a radial termination style. This product is 12.7(Max) mm long, 16(Max) mm tall and 7.7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 0.47uF.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.