Un 25-50% de rebaja
PanasonicECQ-E2W155KHPelícula del capacitor
Cap Film 1.5uF 450V PET 10%( 25.7 X 7.9 X 16.2mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 1.5uF | |
| 10% | |
| 450VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 25.7 X 7.9 X 16.2 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 25.7(Max) | |
| 7.9(Max) | |
| 16.2(Max) | |
| 0.8 | |
| 25 | |
| 17.2(Max) |
This ECQ-E2W155KH plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 1.5uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 25.7(Max) mm long, 16.2(Max) mm tall and 7.9(Max) mm deep. The ECQ-E2W155KH polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

