Un 50-75% de rebaja
PanasonicECQ-E2825KFPelícula del capacitor
Cap Film 8.2uF 250V PET 10%( 31 X 14.3 X 23.5mm) Radial 27.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 8.2uF | |
| 10% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 14.3 X 23.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 31(Max) | |
| 14.3(Max) | |
| 23.5(Max) | |
| 14 | |
| 0.8 | |
| 20 | |
| 25(Max) |
This ECQ-E2825KF plastic film capacitor from Panasonic is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 8.2uF. This product is 31(Max) mm long, 23.5(Max) mm tall and 14.3(Max) mm deep. The ECQ-E2825KF polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

