PanasonicECQ-E2563KFPelícula del capacitor
Cap Film 0.056uF 250V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.056uF | |
| 10% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 4.8 X 7.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 10.3(Max) | |
| 4.8(Max) | |
| 7.9(Max) | |
| 0.6 | |
| 20 | |
| 8.9(Max) |
ECQ-E2563KF plastic film capacitor from Panasonic is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 10.3(Max) mm long, 7.9(Max) mm tall and 4.8(Max) mm deep. The ECQ-E2563KF polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.056uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

