PanasonicECQ-E2475KBPelícula del capacitor
Cap Film 4.7uF 250V PET 10%( 20.8 X 11.9 X 21mm) Radial 17.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Noise Suppression | |
| 4.7uF | |
| 10% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.8 X 11.9 X 21 | |
| Outside Crimp Standoff | |
| -40 | |
| 105 | |
| Bag | |
| 20.8(Max) | |
| 11.9(Max) | |
| 21(Max) | |
| 0.8 | |
| 4.5 | |
| 22(Max) |
This ECQ-E2475KB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 20.8(Max) mm long, 21(Max) mm tall and 11.9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 17.5 mm. The ECQ-E2475KB part has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

