PanasonicECQ-E2334JBPelícula del capacitor
Cap Film 0.33uF 250V PET 5%( 10.3 X 6.4 X 11.3mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 0.33uF | |
| 5% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 6.4 X 11.3 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 10.3(Max) | |
| 6.4(Max) | |
| 11.3(Max) | |
| 0.5 | |
| 4.5 | |
| 12.3(Max) |
This ECQ-E2334JB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. The ECQ-E2334JB part has a radial termination style. Its capacitance value is 0.33uF. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. This product is 10.3(Max) mm long, 11.3(Max) mm tall and 6.4(Max) mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

