PanasonicECQ-E2104JFPelícula del capacitor

Cap Film 0.1uF 250V PET 5% (10.3 X 5.8 X 8.4mm) Radial 7.5mm 105°C Bulk

Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECQ-E2104JF plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The ECQ-E2104JF polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This product is 10.3(Max) mm long, 8.4(Max) mm tall and 5.8(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.

Import TariffMay apply to this part

691 piezas: Se puede enviar mañana

    Total$0.09Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2309+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 691 piezas
      • Price: $0.0913

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.