Un 50-75% de rebaja

PanasonicECQ-E1684KFPelícula del capacitor

Cap Film 0.68uF 100V PET 10% (12 X 6 X 11.9mm) Radial 10mm 105°C Bulk

This low-inductance and low-cost ECQ-E1684KF film capacitor from Panasonic will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E1684KF polypropylene film capacitor has a radial termination style. This product is 12(Max) mm long, 11.9(Max) mm tall and 6(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.68uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

1,307 piezas: Se puede enviar en 4 días

    Total$38.06Price for 130

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1,307 piezas
      • Price: $0.2928

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.