PanasonicECQ-E1565KFPelícula del capacitor
Cap Film 5.6uF 100V PET 10%( 26 X 8.3 X 17.5mm) Radial 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 5.6uF | |
| 10% | |
| 100VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 8.3 X 17.5 | |
| -40 | |
| 105 | |
| Bag | |
| 26(Max) | |
| 8.3(Max) | |
| 17.5(Max) | |
| 0.8 | |
| 20 | |
| 18.5(Max) |
This ECQ-E1565KF plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 5.6uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 17.5(Max) mm tall and 8.3(Max) mm deep. The ECQ-E1565KF polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

