PanasonicECQ-E10102KFPelícula del capacitor

Cap Film 0.001uF 1000V PET 10% (15.5 X 6 X 11mm) Radial 12.5mm 105°C Bulk

This ECQ-E10102KF plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 1000 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.001uF. The ECQ-E10102KF polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. It has a tolerance of 10%. This product is 15.5(Max) mm long, 11(Max) mm tall and 6(Max) mm deep.

Import TariffMay apply to this part

9,490 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.17Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 9,490 piezas
      • Price: $0.1739

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.