SemtechECLAMP2398P.TCTSupresores ESD
ESD Suppressor TVS Uni-Dir 5V 16-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.20 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 5 | |
| 0.1 | |
| 45 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 1.6 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Supplier Package | SLP EP |
| 16 |
Check out this ECLAMP2398P.TCT discrete device from Semtech. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
