Más Buscadas
PanasonicECH-U1H103GX5Película del capacitor
Cap Film 0.01uF 50V PPS 2%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.01uF | |
| 2% | |
| 50VDC | |
| PPS | |
| Small Size | |
| Stacked | |
| Surface Mount | |
| 3.2 X 1.6 X 1.1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.1 | |
| 0.015 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This ECH-U1H103GX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. This product is 3.2 mm long, 1.1 mm tall and 1.6 mm deep. It has a tolerance of 2%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

