PanasonicECE-A1VKS4R7Capacitor de aluminio
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 1.5mm 0.022A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 0.022 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 1.5 | |
| Long Lead | |
| 4 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 4 | |
| 5 | |
| 0.18 | |
| 0.45 |
If you need to filter lower signal frequencies, then this electrolytic ECE-A1VKS4R7 aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 4.7uF. The ECE-A1VKS4R7 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. This product is 5 mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

