PanasonicECE-A1VKS100BCapacitor de aluminio
Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 5mm 0.03A 1000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.03 | |
| 3.5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 5 X 5 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 5 | |
| 0.23 | |
| 0.45 |
Manufactured from Panasonic, this electrolytic ECE-A1VKS100B aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.45 mm and a pitch of 5 mm. This product is 5 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. It has a tolerance of 20%. The ECE-A1VKS100B aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

