PanasonicECE-A1EKA470ICapacitor de aluminio
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 0.07A 1000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.07 | |
| 11.75@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 7 | |
| -40 | |
| 85 | |
| Ammo | |
| 6.3 | |
| 7 | |
| 0.41 | |
| 0.45 |
This electrolytic ECE-A1EKA470I aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 7 mm tall with a diameter of 6.3 mm. The ECE-A1EKA470I aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. Its leakage current is 11.75@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

