PanasonicECE-A1CN471UCapacitor de aluminio
Cap Aluminum Lytic 470uF 16V 20% (10 X 20mm) Radial 5mm 0.38A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.38 | |
| 228.6@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Bag | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic ECE-A1CN471U aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A1CN471U aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 228.6@5Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

