PanasonicECE-A1CN102UCapacitor de aluminio
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 25mm) Radial 5mm 0.56A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| 0.56 | |
| 483@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 85 | |
| Bag | |
| 12.5 | |
| 25 | |
| 4.7 | |
| 0.6 |
The pure aluminum anode on the electrolytic ECE-A1CN102U electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 483@5Min μA. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The ECE-A1CN102U aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

