Un 10-25% de rebaja
PanasonicECE-A1AKS330Capacitor de aluminio
Cap Aluminum Lytic 33uF 10V 20% (5 X 5mm) Radial 2mm 0.043A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 10VDC | |
| 0.043 | |
| 3.3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 5 | |
| 0.23 | |
| 0.45 |
Using this electrolytic ECE-A1AKS330 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. The ECE-A1AKS330 aluminum electrolytic capacitor has a radial termination style. This product is 5 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.45 mm and a pitch of 2 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

