PanasonicECA-2VM220Capacitor de aluminio
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 0.195A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 350VDC | |
| 0.195 | |
| 472@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -25 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 |
Manufactured from Panasonic, this electrolytic ECA-2VM220 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-2VM220 aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its leakage current is 472@2Min μA. Its capacitance value is 22uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

