PanasonicECA-2VM100Capacitor de aluminio
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 0.115A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 350VDC | |
| 0.115 | |
| 220@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 85 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
This electrolytic ECA-2VM100 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 220@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%. The ECA-2VM100 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

