Un 10-25% de rebaja

PanasonicECA-2CM3R3Capacitor de aluminio

Cap Aluminum Lytic 3.3uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 0.066A 2000h 85°C Bulk Automotive AEC-Q200

This electrolytic ECA-2CM3R3 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 41.68@2Min μA. This product is 11.2 mm tall with a diameter of 6.3 mm. The ECA-2CM3R3 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 3.3uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.

5,000 piezas: Se puede enviar en 2 días

    Total$62.53Price for 977

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 5,000 piezas
      • Price: $0.064

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.