PanasonicECA-2AM4R7Capacitor de aluminio
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 0.05A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 100VDC | |
| 0.05 | |
| 4.7@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Choose this electrolytic ECA-2AM4R7 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. The ECA-2AM4R7 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 4.7@2Min μA. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

