PanasonicECA-2AM330BCapacitor de aluminio

Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 5mm 0.145A 2000h 85°C Ammo Automotive AEC-Q200

This electrolytic ECA-2AM330B aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The ECA-2AM330B aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 33@2Min μA. Its capacitance value is 33uF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.1137
    1. 1000+$0.1137
    2. 2000+$0.1040
    3. 3000+$0.0987
    4. 4000+$0.0978
    5. 5000+$0.0920
    6. 6000+$0.0883
    7. 10000+$0.0834
    8. 15000+$0.0826
    9. 20000+$0.0772

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.