PanasonicECA-2AM101Capacitor de aluminio
Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 0.35A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 100VDC | |
| 0.35 | |
| 100@2Min | |
| 2000 | |
| Polar | |
| Small Size | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Bag | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 | |
| ±0.5 | |
| ±1 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ECA-2AM101 electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 100@2Min μA. The ECA-2AM101 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

