PanasonicECA-1HM471BCapacitor de aluminio

Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.65A 2000h 85°C Automotive Ammo

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ECA-1HM471B aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 235@2Min μA. The ECA-1HM471B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part

Total en Stock: 32,500 piezas

Regional Inventory: 5,000

    Total$102.60Price for 500

    5,000 en existencias: Se puede enviar mañana

    • (500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2518+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 5,000 piezas
      • Price: $0.2052
    • (500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2529+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Malaisia
      • In Stock: 27,500 piezas
      • Price: $0.205

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.