PanasonicECA-1HM220Capacitor de aluminio

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.1A 2000h 85°C Automotive Bag

This electrolytic ECA-1HM220 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 11@2Min μA. It has a tolerance of 20%. The ECA-1HM220 aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 22uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.

4,067 piezas: Se puede enviar en 3 días

    Total$44.40Price for 800

    • (200)

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 4,067 piezas
      • Price: $0.0555

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.