PanasonicECA-1HHG470BCapacitor de aluminio
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 0.11A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.11 | |
| 23.5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 6.3 X 11.2 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
Panasonic has you covered with their pure aluminum electrolytic ECA-1HHG470B electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 23.5@2Min μA. This product is 11.2 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 47uF. The ECA-1HHG470B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

