PanasonicECA-1EHG102BCapacitor de aluminio
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.68A 2000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.68 | |
| 250@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic ECA-1EHG102B aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The ECA-1EHG102B aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1000uF. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 250@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

