LittelfuseEC103DSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 20A 3-Pin TO-92 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 30(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 20 | |
| 5 | |
| 400 | |
| 5(Min) | |
| 1.7@1.2A | |
| 400 | |
| 0.51 | |
| 0.001 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 4.98(Max) mm |
| Package Width | 3.68(Max) mm |
| Package Length | 4.73(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
By applying a forward-biased voltage to this scr EC103D thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 20 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

