| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8531.20.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Number of Digits | 1 |
| Color | Red |
| Number of LEDs | 35 |
| Character Displayed | Numeric |
| Dominant Wavelength (nm) | 624 |
| Peak Wavelength (nm) | 632 |
| Configuration | Anode Row Cathode Column |
| Maximum Forward Current (mA) | 25 |
| Maximum Reverse Current (uA) | 100 |
| Test Current (mA) | 10 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Forward Voltage (V) | 2.4 |
| Maximum Power Dissipation (mW) | 60 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 12.7 |
| Package Length | 17.7 |
| PCB changed | 12 |
| Supplier Package | DIP Module |
| Pin Count | 12 |