SwitchcraftE3FSCQGConector de audio y video

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 4 Terminal 1 Port

Use the xlr connector E3FSCQG audio and video connector from Switchcraft for your design to run audio and video. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. This connector has a single port. E3FSCQG is housed in thermoplastic. This device has a maximum current rating of 15 A. Its 4 terminals use the solder cup termination method. This product is 26 mm long, 31 mm tall and 35.3 mm deep. This part has an operating temperature range of -55 °C to 85 °C.

Import TariffMay apply to this part

89 piezas: Se puede enviar mañana

    Total$0.82Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1548+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Corea (del Sur)
      • In Stock: 89 piezas
      • Price: $0.8197

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.