Un 10-25% de rebaja
C&KE201J1V3QE2Interruptor basculante
Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Rocker | |
| 7.5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 16.87 | |
| 2 | |
| 4.83 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 16.26 | |
| 11.43 | |
| 16 | |
| 16.87 | |
| 11.43 | |
| 23.59(Norm) | |
| 9.27 | |
| 7.59(Norm) |
Safely turn on and off designs with this E201J1V3QE2 rocker switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E201J1V3QE2 rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.87 mm long, 23.59 mm tall and 11.43 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

